-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4243
|
Newark | Ic, Translating Txrx, Dual, Xson8, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:-, Logic Case Style:Xson, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:Nt, Logic Ic Rohs Compliant: Yes |Nxp NTS0102GT,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4943 |
|
$0.2710 / $0.5960 | Buy Now |
DISTI #
568-5205-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6414 In Stock |
|
$0.2103 / $0.6300 | Buy Now |
DISTI #
NTS0102GT,115
|
Avnet Americas | Voltage Level Translator 8-Pin XSON T/R - Tape and Reel (Alt: NTS0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2082 / $0.2299 | Buy Now |
DISTI #
771-NTS0102GT115
|
Mouser Electronics | Translation - Voltage Levels DUAL SUPP 4.8ns 3.6V RoHS: Compliant | 5099 |
|
$0.2100 / $0.5700 | Buy Now |
DISTI #
V72:2272_06531756
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin XSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2216 Container: Cut Strips | Americas - 2541 |
|
$0.2236 / $0.3564 | Buy Now |
|
Future Electronics | NTS0102 Series Dual Channel 3.6 V Voltage Surface Mount translator - XSON-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 2 FUNC, 2 DRIVER, 2 RCVR, PDSO8 | 88 |
|
$0.3076 / $0.4614 | Buy Now |
DISTI #
NTS0102GT,115
|
Avnet Silica | Voltage Level Translator 8-Pin XSON T/R (Alt: NTS0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTS0102GT,115
|
EBV Elektronik | Voltage Level Translator 8-Pin XSON T/R (Alt: NTS0102GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0102GT,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0102GT,115
NXP Semiconductors
NTS0102 - Dual supply translating transceiver; open drain; auto direction sensing SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Delay-Max | 8.5 ns | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | LATCH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |