-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9935
|
Newark | Mosfet, N, 25V, Sot-323, Transistor Polarity:N Channel, Continuous Drain Current Id:750Ma, Drain Source Voltage Vds:25V, On Resistance Rds(On):350Mohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs Typ:1.5V, Power Dissipation Rohs Compliant: Yes |Onsemi NTS4409NT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2567 |
|
$0.1240 / $0.4450 | Buy Now |
DISTI #
NTS4409NT1GOSCT-ND
|
DigiKey | MOSFET N-CH 25V 700MA SC70-3 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60587 In Stock |
|
$0.0885 / $0.4100 | Buy Now |
DISTI #
NTS4409NT1G
|
Avnet Americas | Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R - Tape and Reel (Alt: NTS4409NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0831 | Buy Now |
DISTI #
863-NTS4409NT1G
|
Mouser Electronics | MOSFET NFET 25V/8V 75mA 350 RoHS: Compliant | 23905 |
|
$0.1010 / $0.4100 | Buy Now |
DISTI #
E02:0323_00188828
|
Arrow Electronics | Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2346 | Europe - 135000 |
|
$0.0806 / $0.0896 | Buy Now |
DISTI #
V72:2272_07323149
|
Arrow Electronics | Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2346 Container: Cut Strips | Americas - 12000 |
|
$0.0823 / $0.3813 | Buy Now |
|
Future Electronics | N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 18000Reel |
|
$0.0801 / $0.0911 | Buy Now |
|
Future Electronics | N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0801 / $0.0904 | Buy Now |
|
Future Electronics | N-Channel 25 V 249 mOhm 280 mW Surface Mount Small Signal MOSFET - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0801 / $0.0904 | Buy Now |
DISTI #
77259946
|
Verical | Trans MOSFET N-CH 25V 0.7A 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 135000 |
|
$0.0813 / $0.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS4409NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTS4409NT1G
onsemi
Single N-Channel Small Signal MOSFET with ESD Protection 25V, 750mA, 350mΩ, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 0.7 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.33 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |