-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET - Power, Single N-Channel, Power33, 25V, 152 A, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH7668
|
Newark | Mosfet, N-Ch, 25V, 150A, Pqfn Rohs Compliant: Yes |Onsemi NTTFS1D8N02P1E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2788 |
|
$1.3600 / $2.2000 | Buy Now |
DISTI #
77AH0631
|
Newark | Fet 25V 1.8 Mohm Pc33 Single/Reel Rohs Compliant: Yes |Onsemi NTTFS1D8N02P1E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2900 | Buy Now |
DISTI #
488-NTTFS1D8N02P1ECT-ND
|
DigiKey | MOSFET N-CH 25V 20A/152A 8PQFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2073 In Stock |
|
$1.0179 / $2.4300 | Buy Now |
DISTI #
NTTFS1D8N02P1E
|
Avnet Americas | Transistor MOSFET N-Channel 25V 152A 8-Pin PQFN T/R - Tape and Reel (Alt: NTTFS1D8N02P1E) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24465 Partner Stock |
|
$0.7564 / $0.9028 | Buy Now |
DISTI #
NTTFS1D8N02P1E
|
Avnet Americas | Transistor MOSFET N-Channel 25V 152A 8-Pin PQFN T/R - Tape and Reel (Alt: NTTFS1D8N02P1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 24465 Factory Stock |
|
$1.0912 / $1.2214 | Buy Now |
DISTI #
863-NTTFS1D8N02P1E
|
Mouser Electronics | MOSFET FET 25V 1.8 MOHM PC33 SINGLE RoHS: Compliant | 13368 |
|
$0.9930 / $1.6700 | Buy Now |
|
Future Electronics | Transistor MOSFET N-Channel 25V 152A 8-Pin PQFN T/R - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
|
Rochester Electronics | NTTFS1D8N02 - MOSFET - Power, Single N-Channel, Power33 RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$1.0100 / $1.1900 | Buy Now |
DISTI #
NTTFS1D8N02P1E
|
Avnet Americas | Transistor MOSFET N-Channel 25V 152A 8-Pin PQFN T/R - Tape and Reel (Alt: NTTFS1D8N02P1E) RoHS: Compliant Min Qty: 820 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24465 Partner Stock |
|
$0.7564 / $0.9028 | Buy Now |
DISTI #
NTTFS1D8N02P1E
|
Avnet Americas | Transistor MOSFET N-Channel 25V 152A 8-Pin PQFN T/R - Tape and Reel (Alt: NTTFS1D8N02P1E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 24465 Factory Stock |
|
$1.0912 / $1.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS1D8N02P1E
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS1D8N02P1E
onsemi
MOSFET - Power, Single N-Channel, Power33, 25V, 152 A, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-8 | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 152 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |