-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -60V, -20A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T3499
|
Newark | Power Mosfet -60V -20A 52 Mohm Single P-Channel U8Fl Logic Level/ Reel Rohs Compliant: Yes |Onsemi NTTFS5116PLTWG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2790 / $0.3630 | Buy Now |
DISTI #
NTTFS5116PLTWGOSCT-ND
|
DigiKey | MOSFET P-CH 60V 5.7A 8WDFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9263 In Stock |
|
$0.2700 / $0.8200 | Buy Now |
DISTI #
NTTFS5116PLTWG
|
Avnet Americas | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN - Tape and Reel (Alt: NTTFS5116PLTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2678 / $0.3197 | Buy Now |
DISTI #
863-NTTFS5116PLTWG
|
Mouser Electronics | MOSFET PFET U8FL 60V | 42808 |
|
$0.2700 / $0.8100 | Buy Now |
|
Future Electronics | -60V,20V,72m0hm QFN 3X3 RoHS: Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
NTTFS5116PLTWG
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11882 |
|
RFQ | |
DISTI #
NTTFS5116PLTWG
|
Avnet Asia | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN (Alt: NTTFS5116PLTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NTTFS5116PLTWG
|
Avnet Silica | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN (Alt: NTTFS5116PLTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NTTFS5116PLTWG
|
EBV Elektronik | Trans MOSFET P-CH 60V 5.7A 8-Pin WDFN (Alt: NTTFS5116PLTWG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTTFS5116PLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTTFS5116PLTWG
onsemi
Single P-Channel Power MOSFET -60V, -20A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Package Description | WDFN8, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5.7 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 84 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 76 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NTTFS5116PLTWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTTFS5116PLTWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS5116PLTAG | Single P-Channel Power MOSFET -60V, -20A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL | onsemi | NTTFS5116PLTWG vs NTTFS5116PLTAG |