Part Details for NTU-1200-148US by Mean Well
Overview of NTU-1200-148US by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTU-1200-148US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-NTU-1200-148US-ND
|
DigiKey | INVERTER 1200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$284.6940 / $303.6700 | Buy Now |
DISTI #
NTU-1200-148US
|
Avnet Americas | Power Inverter 40V to 66V 1-OUT 1200W 100VAC/110VAC/115VAC/120VAC Chassis Mount TYPE-US Socket - Boxed Product (Development Kits) (Alt: NTU-1200-148US) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$361.6000 | Buy Now |
DISTI #
709-NTU-1200-148US
|
Mouser Electronics | Power Inverters 1200W 110Vac 48V 30A US Socket W/UPS RoHS: Compliant | 1 |
|
$294.5800 / $305.8400 | Buy Now |
DISTI #
72353711
|
RS | True Sine Wave DC-AC Power Inverter, 1200W, 48V, NTU-1200 Series | MEAN WELL NTU-1200-148US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$295.4300 / $314.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$301.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$242.8600 / $286.2700 | Buy Now | |
DISTI #
NTU-1200-148US
|
Avnet Americas | Power Inverter 40V to 66V 1-OUT 1200W 100VAC/110VAC/115VAC/120VAC Chassis Mount TYPE-US Socket - Boxed Product (Development Kits) (Alt: NTU-1200-148US) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$361.6000 | Buy Now |
|
Master Electronics | 0 |
|
$242.8600 / $286.2700 | Buy Now |