-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7416
|
Newark | Dc/Ac Inverter, 240Vac, 1.7Kw Rohs Compliant: Yes |Mean Well NTU-1700-224EU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$539.7600 / $569.3400 | Buy Now |
DISTI #
1866-NTU-1700-224EU-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$402.7380 / $410.0600 | Buy Now |
DISTI #
NTU-1700-224EU
|
Avnet Americas | Power Inverter 20VDC to 33VDC 1-OUT 1700W 230VAC - Boxed Product (Development Kits) (Alt: NTU-1700-224EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$561.6000 | Buy Now |
DISTI #
709-NTU-1700-224EU
|
Mouser Electronics | Power Inverters 1700W 24VDC 85A In, 230VAC Out, EU Socket, Built-in UPS function RoHS: Compliant | 4 |
|
$504.7300 / $573.7400 | Buy Now |
DISTI #
73231620
|
RS | True Sine Wave DC-AC Power Inverter, 1700W, 220 Vac, 24Vdc, EU, TU-1700 Series | MEAN WELL NTU-1700-224EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$573.7400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$468.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$376.6200 / $443.9500 | Buy Now | |
DISTI #
NTU-1700-224EU
|
Avnet Americas | Power Inverter 20VDC to 33VDC 1-OUT 1700W 230VAC - Boxed Product (Development Kits) (Alt: NTU-1700-224EU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$561.6000 | Buy Now |
DISTI #
NTU-1700-224EU
|
TME | Converter: DC/AC, 1.7kW, Uout: 230VAC, 20÷33VDC, 400x184x70mm, 92% Min Qty: 1 | 1 |
|
$412.0000 / $488.0000 | Buy Now |
|
Master Electronics | 0 |
|
$376.6200 / $443.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTU-1700-224EU
Mean Well
Buy Now
Datasheet
|
Compare Parts:
NTU-1700-224EU
Mean Well
DC-DC Unregulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE |