Part Details for NTZD3154NT2G-M07 by onsemi
Overview of NTZD3154NT2G-M07 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTZD3154NT2G-M07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTZD3154NT2G-M07
|
Avnet Asia | MOSFET Array, Dual N Channel, 20 V, 540 mA, 550 Milliohms, SOT-563, 6 Pins (Alt: NTZD3154NT2G-M07) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Flip Electronics | Stock | 388000 |
|
RFQ |