-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-NUC029KGE-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 128LQFP Min Qty: 180 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2753 | Buy Now |
|
New Advantage Corporation | MCU 32BIT ARM M0 256KB FLASH 20KB RAM LQFP128 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 777 |
|
$4.5500 / $4.8800 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 256KB FLASH 20KB RAM LQFP128 | 977 |
|
$3.4146 / $3.7561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUC029KGE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC029KGE
Nuvoton Technology Corp
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-01-10 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 5 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 86 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 128 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 20480 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 72 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |