Part Details for NUC240SC2AE by Nuvoton Technology Corp
Overview of NUC240SC2AE by Nuvoton Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUC240SC2AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NUC240SC2AE-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Ozdisan Elektronik | MCU 32BIT ARM M0 32KB FLASH 8KB RAM LQFP64 | 0 |
|
$3.7103 / $4.0813 | RFQ |
Part Details for NUC240SC2AE
NUC240SC2AE CAD Models
NUC240SC2AE Part Data Attributes
|
NUC240SC2AE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC240SC2AE
Nuvoton Technology Corp
IC MCU 32BIT 32KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nuvoton | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
CPU Family | CORTEX-M | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 7 mm | |
Number of I/O Lines | 45 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |