Part Details for NUC472JI8AE by Nuvoton Technology Corp
Overview of NUC472JI8AE by Nuvoton Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for NUC472JI8AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
816-NUC472JI8AE-ND
|
DigiKey | LINEAR IC'S Min Qty: 26 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5169 | Buy Now |
|
New Advantage Corporation | MCU 32BIT ARM M4 512KB FLASH 64KB RAM LQFP144 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$12.0600 / $12.9200 | Buy Now |
|
Ozdisan Elektronik | MCU 32BIT ARM M4 512KB FLASH 64KB RAM LQFP144 | 300 |
|
$9.0436 / $9.9480 | Buy Now |
Part Details for NUC472JI8AE
NUC472JI8AE CAD Models
NUC472JI8AE Part Data Attributes
|
NUC472JI8AE
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
NUC472JI8AE
Nuvoton Technology Corp
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 97 | |
Number of I/O Lines | 114 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 144 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Current-Max | 400 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |