Part Details for NUC6C04IG-FE by Panduit Corp
Overview of NUC6C04IG-FE by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUC6C04IG-FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-NUC6C04IG-FE-ND
|
DigiKey | COPPER CABLE 24AWG GRAY PVC Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANNUC6C04IG-FE
|
Heilind Electronics | COPPER CABLE, CAT 6, 4-PAIR, 2 | Americas - 0 in Stock |
|
Buy Now |