-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relay Driver, 48 V Single, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7858
|
Newark | Inductive Load Driver 1 Channel 200Ma Sot23-3, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Driver Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NUD3160LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2450 | Buy Now |
DISTI #
46AC1427
|
Newark | Inductive Load Driver, 60V, Sot-23-3, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Driver Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, rohs Compliant: Yes |Onsemi NUD3160LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
42K2472
|
Newark | Inductive Load Driver 1 Channel 200Ma Sot23-3, Full Reel, Output Current:200Ma, Supply Voltage Min:-, Supply Voltage Max:60V, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Onsemi NUD3160LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
70347841
|
RS | NUD3160LT1G, MOSFET Power Driver, 200mA, Inverting, 3-Pin SOT-23 | ON Semiconductor NUD3160LT1G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3170 | RFQ |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 1140 |
|
$0.1560 / $0.4875 | Buy Now |
|
Bristol Electronics | 447 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, TO-236 | 1817 |
|
$0.3125 / $0.7500 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, TO-236 | 912 |
|
$0.1950 / $0.6500 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 3 Pin, Plastic, TO-236 | 2578 |
|
$0.3500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUD3160LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUD3160LT1G
onsemi
Relay Driver, 48 V Single, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.11 mm | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm |