Part Details for NUF4210MNT1G by onsemi
Overview of NUF4210MNT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for NUF4210MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1250
|
Newark | Nuf4210Mnt1G, Comparators |Onsemi NUF4210MNT1G Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Data Line Filter, 4 Function(s), 8 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78849 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for NUF4210MNT1G
NUF4210MNT1G CAD Models
NUF4210MNT1G Part Data Attributes
|
NUF4210MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF4210MNT1G
onsemi
Data Line Filter, 4 FUNCTIONS, DATA LINE FILTER, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, DFN8, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CUT-OFF FREQUENCY 250 MHZ | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Tin (Sn) | |
Width | 1.6 mm |
Alternate Parts for NUF4210MNT1G
This table gives cross-reference parts and alternative options found for NUF4210MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF4210MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF8410MNT4G | EMI Filter, 8-Channel, with Integrated ESD Protection, DFN16, 4x1.6, 0.5P, 4000-REEL | onsemi | NUF4210MNT1G vs NUF8410MNT4G |