Part Details for NUF6005MUT2G by onsemi
Overview of NUF6005MUT2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUF6005MUT2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1252
|
Newark | Nuf6005Mut2G, Comparators |Onsemi NUF6005MUT2G RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $0.1690 | Buy Now |
DISTI #
NUF6005MUT2G
|
Avnet Americas | EMI Filter >25dB Flat Style SMD T/R - Tape and Reel (Alt: NUF6005MUT2G) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 103533 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Rochester Electronics | NUF6005 - Data Line Filter, 6 Function(s), 5V, 12 Pin(s), Plastic ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 103533 |
|
$0.1257 / $0.1479 | Buy Now |
Part Details for NUF6005MUT2G
NUF6005MUT2G CAD Models
NUF6005MUT2G Part Data Attributes
|
NUF6005MUT2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6005MUT2G
onsemi
6-Channel EMI Filter, 100 ohm, 10 pF, UDFN12, 2.5x1.2, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN12, 2.5x1.2, 0.4P | |
Package Description | UDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 517AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY AT 185 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 20 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | Tin (Sn) | |
Width | 1.2 mm |