Part Details for NUF6107MNTBG by onsemi
Overview of NUF6107MNTBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NUF6107MNTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1255
|
Newark | Nuf6107Mntbg, Comparators |Onsemi NUF6107MNTBG Min Qty: 2290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2610 | Buy Now |
|
Rochester Electronics | NUF6107 - Data Line Filter, 4 Function(s), 12 Pin(s), Plastic RoHS: Compliant Status: Obsolete Min Qty: 1 | 183000 |
|
$0.1354 / $0.1593 | Buy Now |
DISTI #
4192828
|
Farnell | NUF6107MNTBG, COMPARATORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 183000 |
|
$0.1630 | Buy Now |
Part Details for NUF6107MNTBG
NUF6107MNTBG CAD Models
NUF6107MNTBG Part Data Attributes
|
NUF6107MNTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6107MNTBG
onsemi
Data Line EMI Filter, DFN12 3.0x1.35, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN12 3.0x1.35, 0.5P | |
Package Description | LEAD FREE, CASE 506AD, 12 PIN | |
Pin Count | 12 | |
Manufacturer Package Code | 506AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
DC Resistance-Max | 120 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Width | 1.35 mm |