Part Details for NUF6410MNT1G by onsemi
Overview of NUF6410MNT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUF6410MNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9508
|
Newark | Emi Filter W/Esd Protection, 6Line, Dfn Rohs Compliant: Yes |Onsemi NUF6410MNT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1655 |
|
$0.2920 / $0.5620 | Buy Now |
DISTI #
50M4414
|
Newark | Ic, emi Filter, llcc,12Pin, plastic Rohs Compliant: Yes |Onsemi NUF6410MNT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2920 | Buy Now |
DISTI #
NUF6410MNT1GOSCT-ND
|
DigiKey | FILTER RC(PI) 100 OHM/7PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4935 In Stock |
|
$0.2275 / $0.5400 | Buy Now |
DISTI #
NUF6410MNT1G
|
Avnet Americas | EMI Filter 800MHz to 3000MHz 20dB Flat Style SMD T/R - Tape and Reel (Alt: NUF6410MNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2149 / $0.2565 | Buy Now |
DISTI #
863-NUF6410MNT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6 CH LO CAP FILTER RoHS: Compliant | 1443 |
|
$0.2200 / $0.5400 | Buy Now |
|
Bristol Electronics | 19020 |
|
RFQ | ||
|
Quest Components | 15216 |
|
$0.2577 / $0.8590 | Buy Now | |
|
Rochester Electronics | NUF6410 - Data Line Filter, 6 Function(s), 5V, 12 Pin(s), Plastic RoHS: Compliant Status: Active Min Qty: 1 | 1003328 |
|
$0.2148 / $0.2527 | Buy Now |
DISTI #
NUF6410MNT1G
|
Avnet Asia | EMI Filter 800MHz to 3000MHz 20dB Flat Style SMD T/R (Alt: NUF6410MNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2039 / $0.2280 | Buy Now |
DISTI #
NUF6410MNT1G
|
Avnet Silica | EMI Filter 800MHz to 3000MHz 20dB Flat Style SMD T/R (Alt: NUF6410MNT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for NUF6410MNT1G
NUF6410MNT1G CAD Models
NUF6410MNT1G Part Data Attributes:
|
NUF6410MNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF6410MNT1G
onsemi
EMI Filter, 6-Channel, with Integrated ESD Protection, DFN12 3.0x1.35, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN12 3.0x1.35, 0.5P | |
Package Description | DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 506AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CUT-OFF FREQUENCY AT 250 MHZ; PI-TYPE CIRCUIT | |
Approvals | IEC | |
Attenuation Frequency-Max | 800 MHz | |
Attenuation@Freq-Max | 20 dB | |
Capacitance | 14 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1 mm | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 5 V | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Width | 1.35 mm |
Alternate Parts for NUF6410MNT1G
This table gives cross-reference parts and alternative options found for NUF6410MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF6410MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1430-06DF | Data Line Filter, 6 Function(s) | California Micro Devices | NUF6410MNT1G vs CM1430-06DF |