-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Suppressor, 5-Pin, Bi-Directional, Quad, TSOP-5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9322
|
Newark | Transient Voltage Suppressor, Tvs, Bidirectional, 5 V, Tsop, 5, 7 V Rohs Compliant: Yes |Onsemi NUP4004M5T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8400 |
|
$0.4720 / $1.1200 | Buy Now |
DISTI #
98AC2128
|
Newark | 5 Pin Bidirectional Quad Rohs Compliant: Yes |Onsemi NUP4004M5T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 216000 |
|
$0.3760 / $0.4490 | Buy Now |
DISTI #
57M9915
|
Newark | Transient Voltage Suppressor, Tvs, Bidirectional, 5 V, Tsop, 5, 7 V Rohs Compliant: Yes |Onsemi NUP4004M5T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3910 / $0.5090 | Buy Now |
DISTI #
85W2845
|
Newark | Diode, Tvs, 5V, Bi-Directional, Tsop-5, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:-, Diode Case Style:Tsop, No. Of Pins:5Pins, Minimum Breakdown Voltage:7V, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi NUP4004M5T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5930 | Buy Now |
DISTI #
NUP4004M5T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 5TSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4946 In Stock |
|
$0.3794 / $1.0100 | Buy Now |
DISTI #
NUP4004M5T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 5-Pin TSOP T/R - Tape and Reel (Alt: NUP4004M5T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 21600021000 Factory Stock |
|
$0.3756 / $0.4483 | Buy Now |
DISTI #
863-NUP4004M5T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 PIN BIDRECTNL QUAD RoHS: Compliant | 20087 |
|
$0.3790 / $1.0000 | Buy Now |
|
Future Electronics | NUP4004M5 Series 80 V 32 pF Bi-Directional Quad TVS Diode Array - TSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3700 / $0.3900 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL, 8 ELEMENT, SILICON | 2346 |
|
$0.4975 / $1.4215 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL, 8 ELEMENT, SILICON | 1925 |
|
$0.5828 / $1.6650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4004M5T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4004M5T1G
onsemi
Surge Suppressor, 5-Pin, Bi-Directional, Quad, TSOP-5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-5 | |
Package Description | TSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Nom | 7.5 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 8 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4004M5T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4004M5T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5V0L4B5TS-7 | Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 4 Element, Silicon, TSOT25, 5 PIN | Diodes Incorporated | NUP4004M5T1G vs D5V0L4B5TS-7 |
D5V0L4B5SO-7 | Trans Voltage Suppressor Diode, 84W, 5V V(RWM), Bidirectional, 4 Element, Silicon, | Diodes Incorporated | NUP4004M5T1G vs D5V0L4B5SO-7 |