Part Details for NUP4012PMUTAG by onsemi
Overview of NUP4012PMUTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NUP4012PMUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NUP4012PMU - Trans Voltage Suppressor Diode, 4V, Unidirectional, 4 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 435529 |
|
$0.3481 / $0.4095 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7116 |
|
RFQ |
Part Details for NUP4012PMUTAG
NUP4012PMUTAG CAD Models
NUP4012PMUTAG Part Data Attributes
|
NUP4012PMUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4012PMUTAG
onsemi
4-Channel Ultra-Low Capacitance ESD Protection Array Qual ESD Protection Diode, UDFN6 1.6x1.6, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN6 1.6x1.6, 0.5P | |
Package Description | UDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 517AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.5 V | |
Case Connection | ANODE | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |