Part Details for NUP4012PXV6T1G by onsemi
Overview of NUP4012PXV6T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NUP4012PXV6T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | NUP4012PXV - Trans Voltage Suppressor Diode, 4V, Bidirectional, 4 Element RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.2901 / $0.3413 | Buy Now |
Part Details for NUP4012PXV6T1G
NUP4012PXV6T1G CAD Models
NUP4012PXV6T1G Part Data Attributes
|
NUP4012PXV6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4012PXV6T1G
onsemi
Low Capacitance Quad Transient Voltage Suppressor Array, SOT-563, 6 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-563, 6 LEAD | |
Package Description | SOT-563, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 463A-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, ULTRA LOW CAPACITANCE, LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.2 V | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 4 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |