-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Diode Array for ESD Protection, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2846
|
Newark | Diode, Esd Protection, Tsop-6, Clamping Voltage Vc Max:-, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:1V, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi NUP4302MR6T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 895 |
|
$0.6740 / $0.9360 | Buy Now |
DISTI #
90W9324
|
Newark | Esd Protection Device, 225 Mw, 25 V, Tsop, 6 Rohs Compliant: Yes |Onsemi NUP4302MR6T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7660 / $1.0300 | Buy Now |
DISTI #
42K2483
|
Newark | Transient Suppressor Diode Array, bidirectional, tsop Rohs Compliant: Yes |Onsemi NUP4302MR6T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4520 / $0.5870 | Buy Now |
DISTI #
NUP4302MR6T1GOSCT-ND
|
DigiKey | TVS DIODE 25VWM 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
30096 In Stock |
|
$0.4454 / $1.1900 | Buy Now |
DISTI #
NUP4302MR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays 16KV 6-Pin TSOP T/R - Tape and Reel (Alt: NUP4302MR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4409 / $0.5263 | Buy Now |
DISTI #
90W9324
|
Avnet Americas | ESD Suppressor Diode Arrays 16KV 6-Pin TSOP T/R - Bulk (Alt: 90W9324) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8230 / $1.2200 | Buy Now |
DISTI #
85W2846
|
Avnet Americas | ESD Suppressor Diode Arrays 16KV 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 85W2846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 5 Days Container: Ammo Pack | 895 Partner Stock |
|
$0.7300 / $1.1200 | Buy Now |
DISTI #
863-NUP4302MR6T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Array for 4 Data Line ESD RoHS: Compliant | 3331 |
|
$0.4450 / $1.0400 | Buy Now |
DISTI #
E02:0323_00188501
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 25V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2328 | Europe - 54000 |
|
$0.4334 / $0.4731 | Buy Now |
DISTI #
V72:2272_07323369
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 25V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1544 Container: Cut Strips | Americas - 1185 |
|
$0.4773 / $0.7079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4302MR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4302MR6T1G
onsemi
Schottky Diode Array for ESD Protection, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 30 V | |
Breakdown Voltage-Nom | 30 V | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 8 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4302MR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4302MR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP4302MR6T1 | Schottky Diode Array for ESD Protection, TSOP-6, 3000-REEL | onsemi | NUP4302MR6T1G vs NUP4302MR6T1 |