Part Details for NUS2401SNT1G by onsemi
Overview of NUS2401SNT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUS2401SNT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70467567
|
RS | ON Semi NUS2401SNT1G 3 NPN+PNP Bipolar Transistor, 0.2 A, 50 V, 6-Pin SC-74 | ON Semiconductor NUS2401SNT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4310 / $0.5070 | RFQ |
|
Bristol Electronics | 6937 |
|
RFQ | ||
|
Quest Components | 5549 |
|
$0.2658 / $0.8860 | Buy Now | |
|
Rochester Electronics | NUS2401 - Small Signal Bipolar Transistor, 0.2A, 50V, 3-Element, NPN and PNP RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1341000 |
|
$0.2147 / $0.2526 | Buy Now |
Part Details for NUS2401SNT1G
NUS2401SNT1G CAD Models
NUS2401SNT1G Part Data Attributes
|
NUS2401SNT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUS2401SNT1G
onsemi
Bipolar Digital Transistor, NPN / PNP, Integrated, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT IN BIAS RESISTORS | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NUS2401SNT1G
This table gives cross-reference parts and alternative options found for NUS2401SNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUS2401SNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUS2401SNT1G | 200mA, 50V, 3 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318F-05, SC-74, 6 PIN | Rochester Electronics LLC | NUS2401SNT1G vs NUS2401SNT1G |