Part Details for NV1-453FF-N3 by TDK-Lambda Corporation
Overview of NV1-453FF-N3 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-453FF-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4047
|
Newark | Power Supply, Ac-Dc, 4 Output, 125W, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:4 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):125W, Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-453FF-N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4100 / $274.7200 | Buy Now |
DISTI #
285-NV1-453FF-N3-ND
|
DigiKey | AC/DC CNVRTR 5V 3.3V +/-15V 175W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$242.6020 / $274.7200 | Buy Now |
DISTI #
967-NV1453FFN3
|
Mouser Electronics | Modular Power Supplies 175W 5V/25A 3.3V/15A 15V/5A, -15V/1A RoHS: Compliant | 0 |
|
$266.8600 / $302.1900 | Order Now |
DISTI #
70177120
|
RS | PwrSupply, AC-DC, 5V@25A, 3.3V@15A, 15V@5A, -15V@1A, Medical, NVSeries | TDK-Lambda NV1-453FF-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$312.8400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - Quad Output - 5V/25A, 3.3V/15A, 15V/5A, -15V/1A | 0 |
|
$230.4100 / $274.7200 | Buy Now |
Part Details for NV1-453FF-N3
NV1-453FF-N3 CAD Models
NV1-453FF-N3 Part Data Attributes
|
NV1-453FF-N3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-453FF-N3
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-16 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |