Part Details for NV1-4G5FF-N3 by TDK Corporation
Overview of NV1-4G5FF-N3 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-4G5FF-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NV1-4G5FF-N3
|
Avnet Americas | AC/DC Power Supply Quad-OUT 24V/5V/15V/-15V 7.5A/8A/5A/1A 180W - Bulk (Alt: NV1-4G5FF-N3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$345.5261 | Buy Now |
Part Details for NV1-4G5FF-N3
NV1-4G5FF-N3 CAD Models
NV1-4G5FF-N3 Part Data Attributes
|
NV1-4G5FF-N3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-4G5FF-N3
TDK Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |