Part Details for NV1-4G5FF by TDK-Lambda Corporation
Overview of NV1-4G5FF by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-4G5FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4043
|
Newark | Psu, Ac-Dc, Medical, 4 O/P, 180W, No. Of Outputs:4 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:24V, Output Current - Output 1:7.5A, Output Voltage - Output 2:5V, Output Current - Output 2:8A Rohs Compliant: Yes |Tdk-Lambda NV1-4G5FF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$203.8300 / $243.7100 | Buy Now |
DISTI #
285-NV1-4G5FF-ND
|
DigiKey | AC/DC CNVRTR 24V 5V +/-15V 180W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18 In Stock |
|
$236.3904 / $268.0800 | Buy Now |
DISTI #
967-NV14G5FF
|
Mouser Electronics | Modular Power Supplies 180W 24V/7.5A, 5V/8A 15V/5A, -15V/1A RoHS: Compliant | 49 |
|
$236.3900 / $268.0800 | Buy Now |
DISTI #
70177114
|
RS | PowerSupply, AC-DC, 24V@7.5A, 5V@8A, 15V@5A, -15V@1A, Medical, NVSeries | TDK-Lambda NV1-4G5FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 2 |
|
$238.5900 / $268.0800 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Quad Output - 24V/7A, 5V/8A, 15V/5A, -15V/1A |
10 In Stock |
|
$203.8300 / $243.7100 | Buy Now |
DISTI #
2164321
|
element14 Asia-Pacific | PSU, N175 SER, 5V/3.3V, 15V, 175/180W RoHS: Compliant Min Qty: 1 Container: Each | 12 |
|
$261.3167 / $275.1751 | Buy Now |
DISTI #
2164321
|
Farnell | PSU, N175 SER, 5V/3.3V, 15V, 175/180W RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 12 |
|
$207.4713 | Buy Now |
|
Master Electronics | AC-DC Power Supply - Quad Output - 24V/7A, 5V/8A, 15V/5A, -15V/1A |
10 In Stock |
|
$203.8300 / $243.7100 | Buy Now |
Part Details for NV1-4G5FF
NV1-4G5FF CAD Models
NV1-4G5FF Part Data Attributes
|
NV1-4G5FF
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-4G5FF
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 127 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Width | 76.2 mm |