Part Details for NV1-4G5TT-N3 by TDK-Lambda Corporation
Overview of NV1-4G5TT-N3 by TDK-Lambda Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV1-4G5TT-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K4046
|
Newark | Power Supply, Ac-Dc, 4 Output, 180W, Power Supply Applications:Ite, Laboratory Equipment & Medical, No. Of Outputs:4 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):180W, Input Voltage Vac:90V Ac To 264V Acrohs Compliant: Yes |Tdk-Lambda NV1-4G5TT-N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$230.4100 / $274.7200 | Buy Now |
DISTI #
285-NV1-4G5TT-N3-ND
|
DigiKey | AC/DC CNVRTR 24V 5V +/-12V 180W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.1900 | Buy Now |
DISTI #
967-NV14G5TTN3
|
Mouser Electronics | Modular Power Supplies 180W 24V/7.5A, 5V/8A 12V/5A, -12V/1A RoHS: Compliant | 0 |
|
$266.8600 / $302.1900 | Order Now |
DISTI #
70244956
|
RS | Power Supply, AC-DC, 115-230VAC, Output 24V 7.5A, 180W | TDK-Lambda NV1-4G5TT-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$286.6600 / $308.2300 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - Quad Output - 24V/7A, 5V/8A, 12V/5A, -12V/1A | 0 |
|
$230.4100 / $274.7200 | Buy Now |
Part Details for NV1-4G5TT-N3
NV1-4G5TT-N3 CAD Models
NV1-4G5TT-N3 Part Data Attributes
|
NV1-4G5TT-N3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
NV1-4G5TT-N3
TDK-Lambda Corporation
Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-04-16 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.5 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.5 s | |
Width | 94 mm |