-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 16-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8672
|
Newark | 16Kb I2C Ser Eeprom For Low Vcc Range/ Reel |Onsemi NV24C16DTVLT3G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2790 / $0.2880 | Buy Now |
DISTI #
488-NV24C16DTVLT3GCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3718 In Stock |
|
$0.3291 / $0.5000 | Buy Now |
DISTI #
NV24C16DTVLT3G
|
Avnet Americas | EEPROM Serial I2C 16k-bit 1.7V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NV24C16DTVLT3G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2657 / $0.3172 | Buy Now |
DISTI #
NV24C16DTVLT3G
|
Avnet Americas | EEPROM Serial I2C 16k-bit 1.7V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: NV24C16DTVLT3G) RoHS: Not Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
863-NV24C16DTVLT3G
|
Mouser Electronics | EEPROM EEPROM Serial 16-Kb I2C - Automotive Grade RoHS: Compliant | 4180 |
|
$0.3270 / $0.4900 | Buy Now |
|
Future Electronics | E2 16 Kbit, 2K x 8bit, Serial I2C (2-Wire), 1 MHz, 8 TSSOP Auto T -40C to +125C RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Rochester Electronics | NV24C16LV - EEPROM Serial 16-Kb I2C - Automotive Grade RoHS: Compliant Status: Active Min Qty: 1 | 5518 |
|
$0.2656 / $0.3125 | Buy Now |
DISTI #
NV24C16DTVLT3G
|
TME | IC: EEPROM memory, 16kbEEPROM, I2C, 2kx8bit, 1.7÷5.5V, 1MHz, TSSOP8 Min Qty: 1 | 0 |
|
$0.2660 / $0.8230 | RFQ |
DISTI #
NV24C16DTVLT3G
|
Avnet Silica | EEPROM Serial I2C 16k-bit 1.7V to 5.5V 8-Pin TSSOP T/R (Alt: NV24C16DTVLT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NV24C16DTVLT3G
|
EBV Elektronik | EEPROM Serial I2C 16k-bit 1.7V to 5.5V 8-Pin TSSOP T/R (Alt: NV24C16DTVLT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NV24C16DTVLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV24C16DTVLT3G
onsemi
EEPROM Serial 16-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |