Part Details for NV24C16DWVLT3G by onsemi
Overview of NV24C16DWVLT3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NV24C16DWVLT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7351
|
Newark | 16Kb I2C Ser Eeprom For Low Vcc Range/ Reel |Onsemi NV24C16DWVLT3G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2030 / $0.2090 | Buy Now |
DISTI #
NV24C16DWVLT3GOSCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2213 In Stock |
|
$0.1950 / $0.2500 | Buy Now |
DISTI #
NV24C16DWVLT3G
|
Avnet Americas | Low Voltage I2C Serial EEPROM 16K-bit 8-Pin SOIC Automotive T/R - Tape and Reel (Alt: NV24C16DWVLT3G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1934 / $0.2309 | Buy Now |
DISTI #
863-NV24C16DWVLT3G
|
Mouser Electronics | EEPROM 16KB I2C SER EEPROM LOW VC RoHS: Compliant | 5760 |
|
$0.1950 / $0.2500 | Buy Now |
|
Rochester Electronics | NV24C16LV - EEPROM Serial 16-Kb I2C - Automotive Grade RoHS: Compliant Status: Active Min Qty: 1 | 1774 |
|
$0.1934 / $0.2275 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27300 |
|
RFQ | |
DISTI #
NV24C16DWVLT3G
|
Avnet Silica | Low Voltage I2C Serial EEPROM 16K-bit 8-Pin SOIC Automotive T/R (Alt: NV24C16DWVLT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC EEPROM 16KBIT I2C 1MHZ 8SOIC | 2995 |
|
$0.2635 / $0.5042 | Buy Now |
DISTI #
NV24C16DWVLT3G
|
EBV Elektronik | Low Voltage I2C Serial EEPROM 16K-bit 8-Pin SOIC Automotive T/R (Alt: NV24C16DWVLT3G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 33000 |
|
RFQ |
Part Details for NV24C16DWVLT3G
NV24C16DWVLT3G CAD Models
NV24C16DWVLT3G Part Data Attributes
|
NV24C16DWVLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV24C16DWVLT3G
onsemi
EEPROM Serial 16-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.0005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |