Part Details for NV24C256C6PTG by onsemi
Overview of NV24C256C6PTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for NV24C256C6PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6225
|
Newark | 256-Kb Serial Cmos Eeprom/ Dsftp |Onsemi NV24C256C6PTG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7750 | Buy Now |
DISTI #
488-NV24C256C6PTGCT-ND
|
DigiKey | 256-KB SERIAL CMOS EEPROM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4950 In Stock |
|
$0.9127 / $1.3600 | Buy Now |
DISTI #
NV24C256C6PTG
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 1.7V to 5.5V 6-Pin WLCSP T/R - Tape and Reel (Alt: NV24C256C6PTG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7390 / $0.8821 | Buy Now |
DISTI #
863-NV24C256C6PTG
|
Mouser Electronics | EEPROM 256 Kb I2C CMOS Serial EEPROM in WLCSP Package 256 Kb I2C CMOS Serial EEPROM in WLCSP Package - Automotive RoHS: Compliant | 0 |
|
$0.9100 / $1.3100 | Order Now |
Part Details for NV24C256C6PTG
NV24C256C6PTG CAD Models
NV24C256C6PTG Part Data Attributes:
|
NV24C256C6PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV24C256C6PTG
onsemi
256 Kb I<sup>2</sup>C CMOS Serial EEPROM in WLCSP Package 256 Kb I<sup>2</sup>C CMOS Serial EEPROM in WLCSP Package - Automotive, 5000-DSFTP, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Manufacturer Package Code | 567ZZ | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010D00R | |
JESD-30 Code | R-XBGA-B6 | |
Length | 1.106 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,14 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Page Size | 64 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 5 V | |
Seated Height-Max | 0.35 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.976 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |