Part Details for NV24C256MUW3VTBG by onsemi
Overview of NV24C256MUW3VTBG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NV24C256MUW3VTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8675
|
Newark | 256Kb I2C Ser Eeprom Udfn Wettable Flanks/ Reel |Onsemi NV24C256MUW3VTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5100 / $0.5250 | Buy Now |
DISTI #
488-NV24C256MUW3VTBGCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8UDFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8900 In Stock |
|
$0.5998 / $0.9000 | Buy Now |
DISTI #
NV24C256MUW3VTBG
|
Avnet Americas | EEPROM Serial I2C 256Kbit 32K X 8 2.5V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: NV24C256MUW3VTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4857 / $0.5797 | Buy Now |
DISTI #
863-NV24C256MUW3VTBG
|
Mouser Electronics | EEPROM EEPROM Serial 256-Kb I2C - Automotive Grade RoHS: Compliant | 0 |
|
$0.5990 / $0.8900 | Order Now |
|
Future Electronics | TVS Diode 2.5 V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5750 | Buy Now |
|
Future Electronics | TVS Diode 2.5 V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5550 / $0.7450 | Buy Now |
DISTI #
NV24C256MUW3VTBG
|
Avnet Silica | (Alt: NV24C256MUW3VTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC EEPROM 256KBIT I2C 1MHZ 8UDFN | 3110 |
|
RFQ | |
DISTI #
NV24C256MUW3VTBG
|
EBV Elektronik | (Alt: NV24C256MUW3VTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 36000 |
|
RFQ |
Part Details for NV24C256MUW3VTBG
NV24C256MUW3VTBG CAD Models
NV24C256MUW3VTBG Part Data Attributes:
|
NV24C256MUW3VTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NV24C256MUW3VTBG
onsemi
EEPROM Serial 256-Kb I<sup>2</sup>C - Automotive Grade, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-8 | |
Manufacturer Package Code | 517DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 72 Weeks | |
Date Of Intro | 2018-05-17 | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |