Part Details for NVAM-DP-02-1-02.0-S-2-K-TR by Samtec Inc
Overview of NVAM-DP-02-1-02.0-S-2-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVAM-DP-02-1-02.0-S-2-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-NVAM-DP-02-1-02.0-S-2-K-TRCT-ND
|
DigiKey | CONN HD ARRAY HDR 8PAIR SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
287 In Stock |
|
$7.2250 / $13.1800 | Buy Now |
DISTI #
NVAM-DP-02-1-02.0-
|
Avnet Americas | Connector Stacking Header 32 Position 7mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: NVAM-DP-02-1-02.0-) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$9.5100 / $13.1800 | Buy Now |
DISTI #
200-NVAMDP02120S2KTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm NovaRay Extreme Density & Performance Terminal RoHS: Compliant | 396 |
|
$7.3100 / $13.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8400 / $13.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8400 / $13.1800 | Buy Now |
DISTI #
5de69338be742086de329676
|
Samtec | 0.80 mm NovaRay® Extreme Density & Performance Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$5.8400 / $13.1800 | Buy Now |
Part Details for NVAM-DP-02-1-02.0-S-2-K-TR
NVAM-DP-02-1-02.0-S-2-K-TR CAD Models
NVAM-DP-02-1-02.0-S-2-K-TR Part Data Attributes
|
NVAM-DP-02-1-02.0-S-2-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
NVAM-DP-02-1-02.0-S-2-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |