Part Details for NVB5404NT4G by onsemi
Overview of NVB5404NT4G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVB5404NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1293
|
Newark | Nvb5404Nt4G, Single Mosfets |Onsemi NVB5404NT4G Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.9700 | Buy Now |
DISTI #
NVB5404NT4GOSCT-ND
|
DigiKey | MOSFET N-CH 40V 24A D2PAK Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel® |
796 In Stock |
|
$1.9232 / $2.9100 | Buy Now |
|
Rochester Electronics | NVB5404N - Power Field-Effect Transistor, 24A, 40V, 0.0045ohm, N-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 492 |
|
$1.2100 / $1.4200 | Buy Now |
DISTI #
4185161
|
Farnell | NVB5404NT4G, SINGLE MOSFETS RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 492 |
|
$1.5804 | Buy Now |
Part Details for NVB5404NT4G
NVB5404NT4G CAD Models
NVB5404NT4G Part Data Attributes:
|
NVB5404NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVB5404NT4G
onsemi
Power MOSFET 40V, 167A, 4.5 mOhm, Single N-Channel, D2PAK. Power MOSFET 40V 167A 4.5 mOhm Single N-Channel D2PAK, D2PAK 2 LEAD, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK 2 LEAD | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 418B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 254 W | |
Pulsed Drain Current-Max (IDM) | 670 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |