Part Details for NVD5407NT4G by onsemi
Overview of NVD5407NT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD5407NT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-NVD5407NT4G
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 40V, 38A, 26mohm, Power MOSFET 40V, 38A, 26 mOhm, Single N-Channel, DPAK. RoHS: Compliant | 0 |
|
$0.3100 / $0.9200 | Order Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR | 1351 |
|
$0.2000 / $0.4800 | Buy Now |
|
Wuhan P&S | 40V,26m��,38A,Single N-Ch Power MOSFET Min Qty: 1 | 2459 |
|
$0.3900 / $0.8100 | Buy Now |
Part Details for NVD5407NT4G
NVD5407NT4G CAD Models
NVD5407NT4G Part Data Attributes
|
NVD5407NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5407NT4G
onsemi
Single N-Channel Power MOSFET 40V, 38A, 26mΩ, Power MOSFET 40V, 38A, 26 mOhm, Single N-Channel, DPAK., 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 80 pF | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Pulsed Drain Current-Max (IDM) | 75 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |