-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET, 40V, 163A, 2.2mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0079
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, To-252, Transistor Polarity:N Channel, Continuous Drain Current Id:163A, Drain Source Voltage Vds:40V, On Resistance Rds(On):0.0017Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi NVD5C434NT4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$2.3800 | Buy Now |
DISTI #
NVD5C434NT4GOSCT-ND
|
DigiKey | MOSFET N-CHANNEL 40V 163A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2171 In Stock |
|
$1.5885 / $3.4000 | Buy Now |
DISTI #
NVD5C434NT4G
|
Avnet Americas | Transistor MOSFET N-CH 40V 163A 3-Pin TO-252 T/R - Tape and Reel (Alt: NVD5C434NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.7029 / $1.9062 | Buy Now |
DISTI #
863-NVD5C434NT4G
|
Mouser Electronics | MOSFET T6 40V SL IN DPAK RoHS: Compliant | 0 |
|
$1.5800 / $3.4000 | Order Now |
|
Rochester Electronics | NVD5C434N - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.5800 / $1.8500 | Buy Now |
DISTI #
NVD5C434NT4G
|
Avnet Asia | Transistor MOSFET N-CH 40V 163A 3-Pin TO-252 T/R (Alt: NVD5C434NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NVD5C434NT4G
|
Avnet Silica | Transistor MOSFET N-CH 40V 163A 3-Pin TO-252 T/R (Alt: NVD5C434NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVD5C434NT4G
|
EBV Elektronik | Transistor MOSFET N-CH 40V 163A 3-Pin TO-252 T/R (Alt: NVD5C434NT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVD5C434NT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD5C434NT4G
onsemi
Single N-Channel Power MOSFET, 40V, 163A, 2.2mΩ DPAK 2500 tape and reel, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 163 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 117 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |