Part Details for NVD6416ANLT4G-VF01 by onsemi
Overview of NVD6416ANLT4G-VF01 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD6416ANLT4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0340
|
Newark | Nfet Dpak 100V 19A 81Mohm/ Reel |Onsemi NVD6416ANLT4G-VF01 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
NVD6416ANLT4G-VF01OSCT-ND
|
DigiKey | MOSFET N-CH 100V 19A DPAK-3 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1726 In Stock |
|
$0.4167 / $1.1100 | Buy Now |
DISTI #
NVD6416ANLT4G-VF01
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: NVD6416ANLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.4458 / $0.4990 | Buy Now |
DISTI #
NVD6416ANLT4G-VF01
|
Avnet Americas | MOS Power Transistors LV ( 41V-100V) - Tape and Reel (Alt: NVD6416ANLT4G-VF01) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7500 Partner Stock |
|
$3.6704 / $4.3808 | Buy Now |
DISTI #
863-NVD6416ANLT4GF01
|
Mouser Electronics | MOSFET NFET DPAK 100V 19A 81MOHM RoHS: Compliant | 206 |
|
$0.4590 / $1.1100 | Buy Now |
|
Future Electronics | NVD6416ANL Series 100 V 19 A 74 mOhm SMT N-Channel Power MOSFET - DPAK-3 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks Container: Reel | 682500Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
80949337
|
Verical | Trans MOSFET N-CH 100V 19A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2336 | Americas - 442500 |
|
$0.6719 | Buy Now |
DISTI #
NVD6416ANLT4G-VF01
|
Avnet Asia | MOS Power Transistors LV ( 41V-100V) (Alt: NVD6416ANLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.3914 / $0.4378 | Buy Now |
DISTI #
NVD6416ANLT4G-VF01
|
Avnet Silica | MOS Power Transistors LV ( 41V-100V) (Alt: NVD6416ANLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVD6416ANLT4G-VF01
|
EBV Elektronik | MOS Power Transistors LV ( 41V-100V) (Alt: NVD6416ANLT4G-VF01) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 33 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVD6416ANLT4G-VF01
NVD6416ANLT4G-VF01 CAD Models
NVD6416ANLT4G-VF01 Part Data Attributes
|
NVD6416ANLT4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD6416ANLT4G-VF01
onsemi
N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level., 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2016-11-30 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVD6416ANLT4G-VF01
This table gives cross-reference parts and alternative options found for NVD6416ANLT4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD6416ANLT4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD6416ANLT4G | N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified | onsemi | NVD6416ANLT4G-VF01 vs NVD6416ANLT4G |