Part Details for NVD6416ANLT4G by onsemi
Overview of NVD6416ANLT4G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVD6416ANLT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVD6416ANLT4G
|
Avnet Americas | Trans MOSFET N-CH 100V 19A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NVD6416ANLT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2500 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.2000 | RFQ |
Part Details for NVD6416ANLT4G
NVD6416ANLT4G CAD Models
NVD6416ANLT4G Part Data Attributes:
|
NVD6416ANLT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVD6416ANLT4G
onsemi
N-Channel Power MOSFET 100V, 19A, 74mΩ Power MOSFET 100V, 19A, 74 mOhm, Single N-Channel, DPAK, Logic Level., DPAK 4 LEAD Single Gauge Surface Mount, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 4 LEAD Single Gauge Surface Mount | |
Package Description | DPAK-3/2 | |
Pin Count | 4 | |
Manufacturer Package Code | 369AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.074 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 70 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVD6416ANLT4G
This table gives cross-reference parts and alternative options found for NVD6416ANLT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD6416ANLT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVD6415ANLT4G-VF01 | POWER, FET | onsemi | NVD6416ANLT4G vs NVD6415ANLT4G-VF01 |
FDD3682-F085 | PowerTrench® MOSFET, N-Channel, 100V, 32A, 36mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | NVD6416ANLT4G vs FDD3682-F085 |
FDD3682_F085 | 100V, 32A, 32mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | NVD6416ANLT4G vs FDD3682_F085 |