-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mohm, 1200 V, M1, TO247−4L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4862
|
Newark | Mosfet, N-Ch, 1.2Kv, 17.3A, To-247 Rohs Compliant: Yes |Onsemi NVH4L160N120SC1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$17.4200 / $20.0500 | Buy Now |
DISTI #
5556-NVH4L160N120SC1-ND
|
DigiKey | SICFET N-CH 1200V 17.3A TO247 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
413 In Stock |
|
$7.6539 / $12.0900 | Buy Now |
DISTI #
NVH4L160N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mohm, 1200 V, M1, TO247−4L - Rail/Tube (Alt: NVH4L160N120SC1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.5326 / $7.7969 | Buy Now |
DISTI #
863-NVH4L160N120SC1
|
Mouser Electronics | MOSFET SIC MOS TO247-4L 1200V 160MOHM AUTO PART RoHS: Compliant | 243 |
|
$7.0700 / $12.4500 | Buy Now |
|
Future Electronics | 1200 V 17.3A 111W N-Channel Through Hole Silicon Carbide MOSFET-TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 450Tube |
|
$7.5600 | Buy Now |
|
Future Electronics | 1200 V 17.3A 111W N-Channel Through Hole Silicon Carbide MOSFET-TO-247-4L RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$7.5600 | Buy Now |
|
Rochester Electronics | NVH4L160N120SC1 - Silicon Carbide MOSFET, N-Channel, 1200 V RoHS: Compliant Status: Active Min Qty: 1 | 37815 |
|
$6.5300 / $7.6800 | Buy Now |
DISTI #
NVH4L160N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mohm, 1200 V, M1, TO247−4L - Rail/Tube (Alt: NVH4L160N120SC1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.5326 / $7.7969 | Buy Now |
DISTI #
NVH4L160N120SC1
|
Avnet Americas | Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mohm, 1200 V, M1, TO247−4L - Rail/Tube (Alt: NVH4L160N120SC1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$6.5326 / $7.7969 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1562 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVH4L160N120SC1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVH4L160N120SC1
onsemi
Silicon Carbide (SiC) MOSFET, N‐Channel - EliteSiC, 160 mohm, 1200 V, M1, TO247−4L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Date Of Intro | 2019-12-20 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 17.3 A | |
Drain-source On Resistance-Max | 0.224 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.3 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 111 W | |
Pulsed Drain Current-Max (IDM) | 69 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON CARBIDE | |
Turn-off Time-Max (toff) | 39 ns | |
Turn-on Time-Max (ton) | 40 ns |
This table gives cross-reference parts and alternative options found for NVH4L160N120SC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVH4L160N120SC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTH4L160N120SC1 | Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-4L Silicon Carbide (SiC) MOSFET - EliteSiC, 160 mohm, 1200 V, M1, TO-247-4L, 450-TUBE | onsemi | NVH4L160N120SC1 vs NTH4L160N120SC1 |