Part Details for NVMFD5853NLT1G-MS by MSKSEMI
Overview of NVMFD5853NLT1G-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFD5853NLT1G-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V 50A 11m10V 2.5V 1PCSNChannel DFN5x6-8L MOSFETs ROHS | 450 |
|
$0.2442 / $0.4293 | Buy Now |