-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH2119
|
Newark | Mosfet, Dual N-Ch, 74A, 80V, Dfn Rohs Compliant: Yes |Onsemi NVMFD6H840NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$1.3000 / $2.7400 | Buy Now |
DISTI #
38AH7288
|
Newark | T8 80V Ll So8Fl Ds/ Reel Rohs Compliant: Yes |Onsemi NVMFD6H840NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4800 | Buy Now |
DISTI #
488-NVMFD6H840NLT1GCT-ND
|
DigiKey | MOSFET 2N-CH 80V 14A/74A 8DFN Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115 In Stock |
|
$1.1472 / $2.6400 | Buy Now |
DISTI #
NVMFD6H840NLT1G
|
Avnet Americas | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R - Tape and Reel (Alt: NVMFD6H840NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1891 / $1.3311 | Buy Now |
DISTI #
863-NVMFD6H840NLT1G
|
Mouser Electronics | MOSFET T8 80V LL SO8FL DS RoHS: Compliant | 3198 |
|
$1.1400 / $2.6300 | Buy Now |
|
Future Electronics | NVMFD6H840 80 V 6.9 mOhm 74 A SMT Dual N-Channel Power Mosfet - DFN-8 5x6 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.1300 / $1.1600 | Buy Now |
DISTI #
NVMFD6H840NLT1G
|
Avnet Americas | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R - Tape and Reel (Alt: NVMFD6H840NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1891 / $1.3311 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 3000 |
|
$1.7542 / $1.7900 | Buy Now |
DISTI #
NVMFD6H840NLT1G
|
Avnet Asia | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R (Alt: NVMFD6H840NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | 0 |
|
$1.0440 / $1.1676 | Buy Now |
DISTI #
NVMFD6H840NLT1G
|
Avnet Silica | Power MOSFET Dual N-Channel 80V 74A 6.9mOhm 8-Pin DFN Surface Mount T/R (Alt: NVMFD6H840NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFD6H840NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFD6H840NLT1G
onsemi
Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN8, 8 PIN | |
Manufacturer Package Code | 506BT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 297 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 11 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 336 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFD6H840NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFD6H840NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFD6H840NLWFT1G | Dual N-Channel Power MOSFET 80 V, 74 A, 6.9 mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFD6H840NLT1G vs NVMFD6H840NLWFT1G |