-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 40V, 353A, 0.8mΩ Single N-Channel Power MOSFET 40V, 353A, 0.8m?, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3086
|
Newark | T6 40V Sg Nch So8Fl Hefet/ Reel |Onsemi NVMFS5C406NT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1600 / $2.9000 | Buy Now |
DISTI #
488-NVMFS5C406NT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 52A/353A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60 In Stock |
|
$2.2433 / $4.6100 | Buy Now |
DISTI #
NVMFS5C406NT1G
|
Avnet Americas | Trans MOSFET N-CH 40V 52A 8-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C406NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$2.3072 / $2.5827 | Buy Now |
DISTI #
863-NVMFS5C406NT1G
|
Mouser Electronics | MOSFET T6 40V SG NCH SO8FL HEFET | 0 |
|
$2.4600 / $4.6100 | Order Now |
DISTI #
NVMFS5C406NT1G
|
Avnet Silica | Trans MOSFET N-CH 40V 52A 8-Pin DFN T/R (Alt: NVMFS5C406NT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C406NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C406NT1G
onsemi
Single N-Channel Power MOSFET 40V, 353A, 0.8mΩ Single N-Channel Power MOSFET 40V, 353A, 0.8m?, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 506EZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 29 Weeks | |
Date Of Intro | 2018-10-23 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 439 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 353 A | |
Drain-source On Resistance-Max | 0.0008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 179 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C406NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C406NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C406NWFT1G | Single N-Channel Power MOSFET 40V, 353A, 0.8mΩ Single N-Channel Power MOSFET 40V, 353A, 0.8m?, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C406NT1G vs NVMFS5C406NWFT1G |
NTMFS5C406NT1G | Single N-Channel Power MOSFET 40V, 353A, 0.8mΩ Single N-Channel Power MOSFET 40V, 353A, 0.8mΩ, 1500-REEL | onsemi | NVMFS5C406NT1G vs NTMFS5C406NT1G |