Part Details for NVMFS5C426NWFAFT1G by onsemi
Overview of NVMFS5C426NWFAFT1G by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C426NWFAFT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1127
|
Newark | T6-D3F 40V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C426NWFAFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 / $1.7700 | Buy Now |
DISTI #
2832-NVMFS5C426NWFAFT1G-ND
|
DigiKey | MOSFET N-CH 40V 41A/235A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
43500 In Stock |
|
$2.2600 | Buy Now |
DISTI #
488-NVMFS5C426NWFAFT1GCT-ND
|
DigiKey | MOSFET N-CH 40V 41A/235A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3285 / $2.8400 | Buy Now |
DISTI #
NVMFS5C426NWFAFT1G
|
Avnet Americas | ONSNVMFS5C426NWFAFT1G - Tape and Reel (Alt: NVMFS5C426NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 109500 |
|
$1.4242 / $1.5942 | Buy Now |
DISTI #
NVMFS5C426NWFAFT1G
|
Avnet Americas | ONSNVMFS5C426NWFAFT1G - Tape and Reel (Alt: NVMFS5C426NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.4242 / $1.5942 | Buy Now |
DISTI #
NVMFS5C426NWFAFT1G
|
Avnet Americas | ONSNVMFS5C426NWFAFT1G - Tape and Reel (Alt: NVMFS5C426NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.4242 / $1.5942 | Buy Now |
DISTI #
NVMFS5C426NWFAFT1G
|
Avnet Americas | ONSNVMFS5C426NWFAFT1G - Tape and Reel (Alt: NVMFS5C426NWFAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.4242 / $1.5942 | Buy Now |
DISTI #
NVMFS5C426NWFAFT1G
|
Avnet Americas | ONSNVMFS5C426NWFAFT1G - Tape and Reel (Alt: NVMFS5C426NWFAFT1G) RoHS: Compliant Min Qty: 296 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 43500 Partner Stock |
|
$2.0956 / $2.5012 | Buy Now |
DISTI #
863-NVMFS5C426NWAT1G
|
Mouser Electronics | MOSFET T6-D3F 40V NFET | 900 |
|
$1.3200 / $2.8400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for NVMFS5C426NWFAFT1G
NVMFS5C426NWFAFT1G CAD Models
NVMFS5C426NWFAFT1G Part Data Attributes:
|
NVMFS5C426NWFAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C426NWFAFT1G
onsemi
Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 739 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 235 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 59 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 128 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C426NWFAFT1G
This table gives cross-reference parts and alternative options found for NVMFS5C426NWFAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C426NWFAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C426NAFT1G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C426NWFAFT1G vs NVMFS5C426NAFT1G |
NVMFS5C426NT1G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C426NWFAFT1G vs NVMFS5C426NT1G |
NVMFS5C426NWFT1G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C426NWFAFT1G vs NVMFS5C426NWFT1G |
NVMFS5C426NLWFT1G | Single N-Channel Power MOSFET 40 V, 237 A, 1.2 mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C426NWFAFT1G vs NVMFS5C426NLWFT1G |
NVMFS5C426NT3G | Single N-Channel Power MOSFET 40V, 235A, 1.3mΩ, 5000-REEL, Automotive Qualified | onsemi | NVMFS5C426NWFAFT1G vs NVMFS5C426NT3G |