Part Details for NVMFS5H610NLT1G by onsemi
Overview of NVMFS5H610NLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for NVMFS5H610NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8617
|
Newark | T8 60V Low Coss/Reel Rohs Compliant: Yes |Onsemi NVMFS5H610NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-NVMFS5H610NLT1GCT-ND
|
DigiKey | T8 60V LOW COSS Min Qty: 1 Lead time: 54 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1490 In Stock |
|
$0.4593 / $0.9200 | Buy Now |
DISTI #
NVMFS5H610NLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 48A 8-Pin DFN5 T/R - Tape and Reel (Alt: NVMFS5H610NLT1G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5970 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
NVMFS5H610NLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 48A 8-Pin DFN5 T/R - Tape and Reel (Alt: NVMFS5H610NLT1G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5970 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
NVMFS5H610NLT1G
|
Avnet Americas | Transistor MOSFET N-Channel 60V 48A 8-Pin DFN5 T/R - Tape and Reel (Alt: NVMFS5H610NLT1G) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5970 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
DISTI #
3616709
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 1500 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.4264 | Buy Now |
|
Flip Electronics | Stock, ship today | 5970 |
|
$0.1800 | RFQ |
Part Details for NVMFS5H610NLT1G
NVMFS5H610NLT1G CAD Models
NVMFS5H610NLT1G Part Data Attributes
|
NVMFS5H610NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5H610NLT1G
onsemi
Power MOSFET 60 V, 10 mΩ, 48 A, Single N−Channel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SO-8FL, DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 175 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 48 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 243 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |