Part Details for NVMTS6D0N15MC by onsemi
Overview of NVMTS6D0N15MC by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMTS6D0N15MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0326
|
Newark | Ptng 150V In Cebu Dfnw 8X8 For Automotive/ Reel Rohs Compliant: Yes |Onsemi NVMTS6D0N15MC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
488-NVMTS6D0N15MCCT-ND
|
DigiKey | PTNG 150V IN CEBU DFNW 8X8 FOR A Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2878 In Stock |
|
$2.4286 / $4.9900 | Buy Now |
DISTI #
NVMTS6D0N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 128A 8-Pin PQFN T/R - Tape and Reel (Alt: NVMTS6D0N15MC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3114 / $2.7587 | Buy Now |
DISTI #
863-NVMTS6D0N15MC
|
Mouser Electronics | MOSFET Single N-Channel Power MOSFET 150V, 128A, 6.4mohm RoHS: Compliant | 0 |
|
$2.4200 / $4.9800 | Order Now |
|
Rochester Electronics | NVMTS6D0N15MC - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$2.3100 / $2.7200 | Buy Now |
DISTI #
NVMTS6D0N15MC
|
Avnet Americas | Transistor Mosfet N Channel 150V 128A 8-Pin PQFN T/R - Tape and Reel (Alt: NVMTS6D0N15MC) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.3114 / $2.7587 | Buy Now |
|
Flip Electronics | Stock | 3000 |
|
RFQ |
Part Details for NVMTS6D0N15MC
NVMTS6D0N15MC CAD Models
NVMTS6D0N15MC Part Data Attributes:
|
NVMTS6D0N15MC
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMTS6D0N15MC
onsemi
Single N-Channel Power MOSFET 000V, 000A, 0.0mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFNW-8 | |
Manufacturer Package Code | 507AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 72 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 2376 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 128 A | |
Drain-source On Resistance-Max | 0.0064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 9.7 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 237 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |