Part Details for NVMYS011N04CTWG by onsemi
Overview of NVMYS011N04CTWG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for NVMYS011N04CTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9077
|
Newark | Single Mosfet Transistors Rohs Compliant: Yes |Onsemi NVMYS011N04CTWG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4160 / $0.9670 | Buy Now |
DISTI #
NVMYS011N04CTWGOSCT-ND
|
DigiKey | MOSFET N-CH 40V 13A/35A 4LFPAK Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.3100 / $0.9400 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.3075 / $0.3670 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
DISTI #
863-NVMYS011N04CTWG
|
Mouser Electronics | MOSFET 40V 0.9Ohm 322A Single N-Channel RoHS: Compliant | 3000 |
|
$0.3100 / $0.9300 | Buy Now |
|
Future Electronics | Power MOSFET 40 V, 12 mΩ, 35 A, Single N-Channel RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.3075 / $0.3670 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.3075 / $0.3670 | Buy Now |
DISTI #
NVMYS011N04CTWG
|
Avnet Americas | Transistor MOSFET N-CH 40V 35A 5-Pin T/R - Tape and Reel (Alt: NVMYS011N04CTWG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 24000 Partner Stock |
|
$0.7192 / $0.8584 | Buy Now |
Part Details for NVMYS011N04CTWG
NVMYS011N04CTWG CAD Models
NVMYS011N04CTWG Part Data Attributes
|
NVMYS011N04CTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMYS011N04CTWG
onsemi
Power MOSFET 40 V, 12 mΩ, 35 A, Single N-Channel, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 173 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |