-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8733
|
Newark | Bidirectional Voltage-Level Translator For Open-Drain And Push-Pull Applications/Reel Rohs Compliant: Yes |Nxp NVT2008BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5630 | Buy Now |
DISTI #
568-5538-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 20DHVQFN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21484 In Stock |
|
$0.4407 / $1.1400 | Buy Now |
|
Future Electronics | NVT2008 Series 5.5 V Bidirectional Voltage-Level Translator - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4400 / $0.4600 | Buy Now |
|
Quest Components | GTL TO TTL TRANSCEIVER | 25 |
|
$0.5738 / $0.9564 | Buy Now |
|
Ameya Holding Limited | NVT2008 Series 5.5 V Bidirectional Voltage-Level Translator - DHVQFN-20 | 4780 |
|
RFQ | |
DISTI #
NVT2008BQ,115
|
Avnet Silica | Voltage Level Translator 20-Pin DHVQFN EP T/R (Alt: NVT2008BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVT2008BQ,115
|
EBV Elektronik | Voltage Level Translator 20-Pin DHVQFN EP T/R (Alt: NVT2008BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2890116RL
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, DHVQFN20 RoHS: Compliant Min Qty: 3000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.4725 | Buy Now |
DISTI #
2890116
|
Farnell | BIDIR VOLTAGE LEVEL TRANSLATOR, DHVQFN20 RoHS: Compliant Min Qty: 3000 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVT2008BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NVT2008BQ,115
NXP Semiconductors
NVT2008; NVT2010 - Bidirectional voltage-level translator for open-drain and push-pull applications QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE | |
Delay-Max | 0.375 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | GTL TO TTL TRANSCEIVER | |
JESD-30 Code | R-PQCC-N20 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.4 V | |
Supply Voltage-Min | ||
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | ||
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |