Part Details for NVTFS5C658NLWFTAG by onsemi
Overview of NVTFS5C658NLWFTAG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS5C658NLWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0091
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, Wdfn, Transistor Polarity:N Channel, Continuous Drain Current Id:109A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.2V, Power Rohs Compliant: Yes |Onsemi NVTFS5C658NLWFTAG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$0.9590 / $1.7200 | Buy Now |
DISTI #
31AC1211
|
Newark | Afsm T6 60V Ll U8Fl Wf/ Reel Rohs Compliant: Yes |Onsemi NVTFS5C658NLWFTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7200 / $0.9190 | Buy Now |
DISTI #
NVTFS5C658NLWFTAGOSCT-ND
|
DigiKey | MOSFET N-CH 60V 109A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1292 In Stock |
|
$0.6920 / $1.6500 | Buy Now |
DISTI #
NVTFS5C658NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 60V 109A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C658NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6865 / $0.8193 | Buy Now |
DISTI #
863-NVTFS5C658NWFTAG
|
Mouser Electronics | MOSFET AFSM T6 60V LL U8FL WF | 1445 |
|
$0.6920 / $1.6500 | Buy Now |
|
Future Electronics | MOSFET AFSM T6 60V LL U8FL WF RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 183000Reel |
|
$0.7000 / $0.7400 | Buy Now |
|
Future Electronics | MOSFET AFSM T6 60V LL U8FL WF RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$1.1700 / $1.5400 | Buy Now |
DISTI #
NVTFS5C658NLWFTAG
|
Avnet Asia | Transistor MOSFET N-CH 60V 109A 8-Pin WDFN T/R (Alt: NVTFS5C658NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6513 / $0.7284 | Buy Now |
DISTI #
NVTFS5C658NLWFTAG
|
Avnet Silica | Transistor MOSFET N-CH 60V 109A 8-Pin WDFN T/R (Alt: NVTFS5C658NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS5C658NLWFTAG
|
EBV Elektronik | Transistor MOSFET N-CH 60V 109A 8-Pin WDFN T/R (Alt: NVTFS5C658NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFS5C658NLWFTAG
NVTFS5C658NLWFTAG CAD Models
NVTFS5C658NLWFTAG Part Data Attributes:
|
NVTFS5C658NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C658NLWFTAG
onsemi
Single N-Channel Power MOSFET 60V, 109A, 5.0mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Date Of Intro | 2017-01-06 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 142 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.073 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 440 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFS5C658NLWFTAG
This table gives cross-reference parts and alternative options found for NVTFS5C658NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C658NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5C658NLTAG | Single N-Channel Power MOSFET 60V, 109A, 5.0mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C658NLWFTAG vs NVTFS5C658NLTAG |