-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single P-Channel Power MOSFET -30V, -1.95A, 200mΩ Automotive Version of the NTR4502P., SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3932
|
Newark | Mosfet, Aec-Q101, P-Ch, -30V, Sot-23, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.13A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.155Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Onsemi NVTR4502PT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 925 |
|
$0.2280 / $0.5600 | Buy Now |
DISTI #
84AC2308
|
Newark | Pfet Sot23 30V 1.95A 20Mo Rohs Compliant: Yes |Onsemi NVTR4502PT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2000 | Buy Now |
DISTI #
13AC6225
|
Newark | Mosfet, Aec-Q101, P-Ch, -30V, Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:1.13A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V, Msl:- Rohs Compliant: Yes |Onsemi NVTR4502PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2710 | Buy Now |
DISTI #
76T6802
|
Newark | Pfet Sot23 30V 1.95A 20Mo/ Reel |Onsemi NVTR4502PT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1480 / $0.1920 | Buy Now |
DISTI #
NVTR4502PT1GOSCT-ND
|
DigiKey | MOSFET P-CH 30V 1.13A SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1466 / $0.5100 | Buy Now |
DISTI #
NVTR4502PT1G
|
Avnet Americas | Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVTR4502PT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1692 | Buy Now |
DISTI #
NVTR4502PT1G
|
Avnet Americas | Trans MOSFET P-CH 30V 1.13A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVTR4502PT1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 / $0.1692 | Buy Now |
DISTI #
863-NVTR4502PT1G
|
Mouser Electronics | MOSFET PFET 30V 1.95A 20MO RoHS: Compliant | 70908 |
|
$0.1390 / $0.5100 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 1.95 A 200 mOhm Surface Mount Power MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1440 / $0.1550 | Buy Now |
|
Future Electronics | Single P-Channel 30 V 1.95 A 200 mOhm Surface Mount Power MOSFET - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1440 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTR4502PT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTR4502PT1G
onsemi
Single P-Channel Power MOSFET -30V, -1.95A, 200mΩ Automotive Version of the NTR4502P., SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 67 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.13 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |