Part Details for NWAQ-102 by IDEC Corporation
Overview of NWAQ-102 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAQ-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07N7221
|
Newark | 22Mm Close Nameplate Rohs Compliant: Yes |Idec NWAQ-102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.2400 | Buy Now |
DISTI #
1885-NWAQ-102-ND
|
DigiKey | 22MM CLOSE NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1100 | Buy Now |
DISTI #
199-NWAQ102
|
Mouser Electronics | Switch Hardware 22mm CLOSE Nameplate | 0 |
|
$1.8500 / $2.7600 | Order Now |
DISTI #
71623786
|
RS | 22mm CLOSE Nameplate | IDEC Corporation NWAQ-102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $4.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $2.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $2.4200 | Buy Now |