Part Details for NX-TC2407 by OMRON Industrial Automation
Overview of NX-TC2407 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-TC2407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC7593
|
Newark | Temperature Control Unit, 2 Ch, 28.8Vdc, Thermocouple Type:B, C, E, J, K, L, N, R, S, T, U, W, Plii, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:-, Output Voltage Max:28.8Vdc Rohs Compliant: Yes |Omron Industrial Automation NX-TC2407 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$787.2400 / $958.8200 | Buy Now |
DISTI #
Z10424-ND
|
DigiKey | TEMP CONTROL MOD 2 ANLG 4 VOLT Min Qty: 1 Lead time: 17 Weeks Container: Box |
3 In Stock |
|
$617.8250 / $639.1300 | Buy Now |
DISTI #
71356642
|
RS | 2Ch Temperature Control Voltage out Heating/Cooling Control | Omron Automation NX-TC2407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$575.2200 / $639.1300 | RFQ |
DISTI #
OMINX-TC2407
|
Heilind Electronics | 2CH TC VOLTAGE OUT HC NXTC2407 | Americas - 0 in Stock |
|
Buy Now |