Part Details for NX2012SA-32.768K-STD-MUB-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX2012SA-32.768K-STD-MUB-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX2012SA-32.768K-STD-MUB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX2012SA32768K1
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 12.5PF SMD RoHS: Compliant | 10472 |
|
$0.3770 / $0.7700 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1446 |
|
$0.1890 / $0.6750 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 0.032768MHZ NOM | 1156 |
|
$0.2340 / $0.9000 | Buy Now |
DISTI #
NX2012SA-32.768K-STD-MUB-1
|
Avnet Asia | Crystal 32.768kHz 12.5pF 2-Pin SMD T/R (Alt: NX2012SA-32.768K-STD-MUB-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for NX2012SA-32.768K-STD-MUB-1
NX2012SA-32.768K-STD-MUB-1 CAD Models
NX2012SA-32.768K-STD-MUB-1 Part Data Attributes
|
NX2012SA-32.768K-STD-MUB-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX2012SA-32.768K-STD-MUB-1
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.05XB1.2XH0.55 (mm)/L0.081XB0.047XH0.022 (inch) | |
Series Resistance | 80000 Ω | |
Surface Mount | YES |
Alternate Parts for NX2012SA-32.768K-STD-MUB-1
This table gives cross-reference parts and alternative options found for NX2012SA-32.768K-STD-MUB-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX2012SA-32.768K-STD-MUB-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3WSDC12-32.768KTR | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN | Abracon Corporation | NX2012SA-32.768K-STD-MUB-1 vs E3WSDC12-32.768KTR |
NX3215SB-32.768K-STD-MUA-6 | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS COMPLIANT PCKAGE-2 | Nihon Dempa Kogyo Co Ltd | NX2012SA-32.768K-STD-MUB-1 vs NX3215SB-32.768K-STD-MUA-6 |