Part Details for NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd
Overview of NX2016SA-32M-EXS00A-CS06465 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX2016SA-32M-EXS00A-CS06465
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX2016SA32S06465
|
Mouser Electronics | Crystals CRYSTAL 32MHZ 10PF SMD RoHS: Compliant | 0 |
|
$0.2650 / $0.5800 | Order Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 32MHZ NOM | 297 |
|
$0.2310 / $0.7700 | Buy Now |
|
CHIPMALL.COM LIMITED | 32MHz 10pF SMD2016-4P Crystals ROHS | 5804 |
|
$0.2585 / $0.4498 | Buy Now |
|
LCSC | 32MHz 10pF SMD2016-4P Crystals ROHS | 5804 |
|
$0.2248 / $0.3911 | Buy Now |
Part Details for NX2016SA-32M-EXS00A-CS06465
NX2016SA-32M-EXS00A-CS06465 CAD Models
NX2016SA-32M-EXS00A-CS06465 Part Data Attributes:
|
NX2016SA-32M-EXS00A-CS06465
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX2016SA-32M-EXS00A-CS06465
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | 10 PPM STABILITY ALSO AVAILABLE OVER -20 TO 70 TEMP | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.0mm X 1.6mm X 0.45mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |